
ZF1-16-01-T-WT-TR | |
|---|---|
DigiKey Part Number | 612-ZF1-16-01-T-WT-TR-ND - Tape & Reel (TR) 612-ZF1-16-01-T-WT-TRCT-ND - Cut Tape (CT) 612-ZF1-16-01-T-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-16-01-T-WT-TR |
Description | CONN FFC BOTTOM 16POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF1-16-01-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,16700 € | 11,67 € |
| 25 | 1,09360 € | 27,34 € |
| 50 | 1,04140 € | 52,07 € |
| 100 | 0,99150 € | 99,15 € |
| 250 | 0,92936 € | 232,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,72291 € | 614,47 € |
| 1 700 | 0,65061 € | 1 106,04 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

