
YFT-30-05-H-05-SB | |
---|---|
DigiKey Part Number | SAM12397-ND |
Manufacturer | |
Manufacturer Product Number | YFT-30-05-H-05-SB |
Description | CONN ARRAY PLUG 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFT-30-05-H-05-SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 150 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,30000 € | 16,30 € |
10 | 13,85100 € | 138,51 € |
25 | 12,98360 € | 324,59 € |
50 | 12,36400 € | 618,20 € |
100 | 11,77430 € | 1 177,43 € |
250 | 11,64208 € | 2 910,52 € |
Unit Price without VAT: | 16,30000 € |
---|---|
Unit Price with VAT: | 19,56000 € |