Similar
Similar

YFT-20-05-E-10-SB-K-TR | |
|---|---|
DigiKey Part Number | 612-YFT-20-05-E-10-SB-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFT-20-05-E-10-SB-K-TR |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFT-20-05-E-10-SB-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 21,17711 € | 7 411,99 € |
| Unit Price without VAT: | 21,17711 € |
|---|---|
| Unit Price with VAT: | 25,41253 € |

