
UMPT-10-01-L-RA-WT-P-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-10-01-L-RA-WT-P-TR-ND - Tape & Reel (TR) 612-UMPT-10-01-L-RA-WT-P-TRCT-ND - Cut Tape (CT) 612-UMPT-10-01-L-RA-WT-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-10-01-L-RA-WT-P-TR |
Description | CONN HDR 10POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-01-L-RA-WT-P-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,71400 € | 67,14 € |
| 25 | 6,29320 € | 157,33 € |
| 50 | 5,99300 € | 299,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,80360 € | 480,36 € |
| 500 | 4,50342 € | 2 251,71 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,48000 € |


