
UMPT-03-01-T-RA-WT-P-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-03-01-T-RA-WT-P-TR-ND |
Manufacturer | |
Manufacturer Product Number | UMPT-03-01-T-RA-WT-P-TR |
Description | CONN HDR 3POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-01-T-RA-WT-P-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Termination Solder |
Series | Features Solder Retention |
Packaging Bulk | Color Black |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 3 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95670 € | 295,67 € |
| Unit Price without VAT: | 2,95670 € |
|---|---|
| Unit Price with VAT: | 3,54804 € |

