
TW-10-12-L-S-154-025 | |
|---|---|
DigiKey Part Number | 612-TW-10-12-L-S-154-025-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-12-L-S-154-025 |
Description | CONN BRD STACK 2.00 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-12-L-S-154-025 Models |
Category | Length - Post (Mating) 0.931" (23.647mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.154" (3.912mm) |
Series | Length - Tail 0.025" (0.635mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.110" (28.194mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |

