Image for TW-09-05-G-D-220-187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-09-05-G-D-220-187

DigiKey Part Number
612-TW-09-05-G-D-220-187-ND
Manufacturer
Manufacturer Product Number
TW-09-05-G-D-220-187
Description
CONN BRD STACK 2.00 18POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-09-05-G-D-220-187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
18
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.594" (15.088mm)
Length - Post (Mating)
0.187" (4.750mm)
Length - Stack Height
0.220" (5.588mm)
Length - Tail
0.187" (4.750mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 201
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,31200 €