16 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-08-03-L-D-250-120

DigiKey Part Number
SAM9027-ND
Manufacturer
Manufacturer Product Number
TW-08-03-L-D-250-120
Description
CONN HDR 16POS 0.079 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-08-03-L-D-250-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
16
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.535" (13.589mm)
Length - Post (Mating)
0.165" (4.191mm)
Length - Stack Height
0.250" (6.350mm)
Length - Tail
0.120" (3.048mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
502,01420 €100,71 €
1001,69130 €169,13 €
5001,43634 €718,17 €
1 0001,30672 €1 306,72 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,86800 €