
LTC2051CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2051CS8#TRPBFTR-ND - Tape & Reel (TR) LTC2051CS8#TRPBFCT-ND - Cut Tape (CT) LTC2051CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2051CS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50800 € | 45,08 € |
| 25 | 4,17240 € | 104,31 € |
| 100 | 3,80300 € | 380,30 € |
| 250 | 3,79700 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34130 € | 8 353,25 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,03200 € |

