
SFML-110-T2-S-D-LC-P-TR | |
---|---|
DigiKey Part Number | 612-SFML-110-T2-S-D-LC-P-TR-ND - Tape & Reel (TR) 612-SFML-110-T2-S-D-LC-P-TRCT-ND - Cut Tape (CT) 612-SFML-110-T2-S-D-LC-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFML-110-T2-S-D-LC-P-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-110-T2-S-D-LC-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock, Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,43000 € | 5,43 € |
25 | 4,90680 € | 122,67 € |
50 | 4,56340 € | 228,17 € |
100 | 4,34050 € | 434,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 3,49982 € | 1 924,90 € |
1 100 | 3,21676 € | 3 538,44 € |
2 750 | 2,65060 € | 7 289,15 € |
Unit Price without VAT: | 5,43000 € |
---|---|
Unit Price with VAT: | 6,51600 € |