
TMMH-107-01-S-DV-A-M-TR | |
---|---|
DigiKey Part Number | 612-TMMH-107-01-S-DV-A-M-TR-ND - Tape & Reel (TR) 612-TMMH-107-01-S-DV-A-M-TRCT-ND - Cut Tape (CT) 612-TMMH-107-01-S-DV-A-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMH-107-01-S-DV-A-M-TR |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-107-01-S-DV-A-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,31000 € | 3,31 € |
25 | 2,99360 € | 74,84 € |
50 | 2,77920 € | 138,96 € |
100 | 2,65060 € | 265,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | 2,65061 € | 993,98 € |
750 | 2,06729 € | 1 550,47 € |
1 125 | 1,87859 € | 2 113,41 € |
2 625 | 1,69845 € | 4 458,43 € |
Unit Price without VAT: | 3,31000 € |
---|---|
Unit Price with VAT: | 3,97200 € |