



TMM-104-01-G-S-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14746TR-ND - Tape & Reel (TR) SAM14746CT-ND - Cut Tape (CT) SAM14746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-104-01-G-S-SM-P-TR |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-104-01-G-S-SM-P-TR Models |
Category | Contact Length - Mating 0.126" (3.20mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,85280 € | 85,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 0,77341 € | 328,70 € |
| 850 | 0,63742 € | 541,81 € |
| 1 275 | 0,57454 € | 732,54 € |
| 2 125 | 0,56306 € | 1 196,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

