
CLT-106-02-L-D-BE-K-TR | |
|---|---|
DigiKey Part Number | 612-CLT-106-02-L-D-BE-K-TR-ND - Tape & Reel (TR) 612-CLT-106-02-L-D-BE-K-TRCT-ND - Cut Tape (CT) 612-CLT-106-02-L-D-BE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-106-02-L-D-BE-K-TR |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | CLT-106-02-L-D-BE-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00500 € | 20,05 € |
| 100 | 1,70380 € | 170,38 € |
| 500 | 1,52086 € | 760,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | 1,31565 € | 1 611,67 € |
| 2 450 | 1,20048 € | 2 941,18 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

