Image for TFM-108-02-F-S-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-108-02-F-S-A-K-TR

DigiKey Part Number
612-TFM-108-02-F-S-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFM-108-02-F-S-A-K-TR
Description
HIGH-RELIABILITY TIGER EYE TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.131" (3.33mm)
Mfr
Insulation Height
0.220" (5.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.2A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6251,97112 €1 231,95 €
Manufacturers Standard Package
Unit Price without VAT:1,97112 €
Unit Price with VAT:2,36534 €