
ERF5-010-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-010-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF5-010-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF5-010-05.0-S-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,57000 € | 89,25 € |
| 50 | 3,39940 € | 169,97 € |
| 100 | 3,23700 € | 323,70 € |
| 250 | 3,03436 € | 758,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,85483 € | 1 998,38 € |
| 1 400 | 2,57181 € | 3 600,53 € |
| 3 500 | 2,39141 € | 8 369,93 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,37600 € |

