TCMD-05-S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD-05-S-02.00-01

DigiKey Part Number
SAM8286-ND
Manufacturer
Manufacturer Product Number
TCMD-05-S-02.00-01
Description
CABLE ASSEM 2MM 10POS SGL END 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
TCMD-05-S-02.00-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,02000 €3,02 €
252,72800 €68,20 €
502,53900 €126,95 €
1002,41900 €241,90 €
5002,03300 €1 016,50 €
1 0001,90432 €1 904,32 €
2 5001,84256 €4 606,40 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,62400 €
Alternate Length
CABLE ASSEM 2MM 10POS SGL END 6"
In-Stock: 0
Unit Price: 3,75000 €
CABLE ASSEM 2MM 10PS SGL END 12"
In-Stock: 182
Unit Price: 4,84000 €