Image for T2M-125-01-L-D-SM-DS-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2M-125-01-L-D-SM-DS-K-TR

DigiKey Part Number
T2M-125-01-L-D-SM-DS-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T2M-125-01-L-D-SM-DS-K-TR
Description
CONN HEADER SMD 50POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-125-01-L-D-SM-DS-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.228" (5.80mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Mating Flange, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.6A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3007,31510 €2 194,53 €
Manufacturers Standard Package
Unit Price without VAT:7,31510 €
Unit Price with VAT:8,77812 €