
T1M82-L-2426-01-S | |
|---|---|
DigiKey Part Number | T1M82-L-2426-01-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M82-L-2426-01-S |
Description | 2.00 MM TIGER EYE CRIMP TERMINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M82-L-2426-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,16627 € | 2 826,59 € |
| Unit Price without VAT: | 0,16627 € |
|---|---|
| Unit Price with VAT: | 0,19952 € |

