cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-02-T-SH-L-K

DigiKey Part Number
T1M-02-T-SH-L-K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1M-02-T-SH-L-K
Description
CONN HEADER SMD R/A 2POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-02-T-SH-L-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2.2A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.