
T1M-03-GF-S-RA-TR | |
---|---|
DigiKey Part Number | SAM14651TR-ND - Tape & Reel (TR) SAM14651CT-ND - Cut Tape (CT) SAM14651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-03-GF-S-RA-TR |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
EDA/CAD Models | T1M-03-GF-S-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,33000 € | 2,33 € |
10 | 1,98400 € | 19,84 € |
25 | 1,85920 € | 46,48 € |
50 | 1,77040 € | 88,52 € |
100 | 1,68590 € | 168,59 € |
250 | 1,58036 € | 395,09 € |
500 | 1,50490 € | 752,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 325 | 0,82092 € | 1 087,72 € |
2 650 | 0,78176 € | 2 071,66 € |
3 975 | 0,77202 € | 3 068,78 € |
Unit Price without VAT: | 2,33000 € |
---|---|
Unit Price with VAT: | 2,79600 € |