
T1M-02-T-S-V-K-TR | |
|---|---|
DigiKey Part Number | T1M-02-T-S-V-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M-02-T-S-V-K-TR |
Description | CONN HEADER SMD 2POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-T-S-V-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

