SQW-1xx-01-x-D-VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW-106-01-L-D-VS-K-TR

DigiKey Part Number
612-SQW-106-01-L-D-VS-K-TR-ND - Tape & Reel (TR)
612-SQW-106-01-L-D-VS-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQW-106-01-L-D-VS-K-TR
Description
CONN RCPT 12POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-106-01-L-D-VS-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.300" (7.62mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,18000 €3,18 €
502,59920 €129,96 €
1002,20450 €220,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4252,20454 €936,93 €
8501,95579 €1 662,42 €
1 2751,43253 €1 826,48 €
2 1251,26097 €2 679,56 €
10 6251,25582 €13 343,09 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,81600 €