
SO-1524-03-01-01-L | |
|---|---|
DigiKey Part Number | 612-SO-1524-03-01-01-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-1524-03-01-01-L |
Description | HEX STANDOFF #4-40 ALUM 15.24MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.600" (15.24mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 50 | 2,71280 € | 135,64 € |
| 100 | 2,30410 € | 230,41 € |
| 500 | 2,04740 € | 1 023,70 € |
| 1 000 | 1,96646 € | 1 966,46 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,99600 € |



