
SO-1115-03-01-01-L | |
|---|---|
DigiKey Part Number | SAM11841-ND |
Manufacturer | |
Manufacturer Product Number | SO-1115-03-01-01-L |
Description | HEX STANDOFF #4-40 ALUM 11.15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.439" (11.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1115-03-01-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.439" (11.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 50 | 2,57440 € | 128,72 € |
| 100 | 2,18680 € | 218,68 € |
| 500 | 1,94288 € | 971,44 € |
| 1 000 | 1,86659 € | 1 866,59 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,79200 € |

