Round Standoff Threaded M3x0.5 Stainless Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-0318-04-02-02

DigiKey Part Number
SAM11838-ND
Manufacturer
Manufacturer Product Number
SO-0318-04-02-02
Description
ROUND STANDOFF M3X0.5 SS 1/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Stainless Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
SO-0318-04-02-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
0.135" (3.43mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,72000 €3,72 €
503,03360 €151,68 €
1002,57580 €257,58 €
5002,28922 €1 144,61 €
1 0002,18055 €2 180,55 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,46400 €