



SHF-105-01-L-D-SM-K-TR | |
|---|---|
DigiKey Part Number | SAM13249TR-ND - Tape & Reel (TR) SAM13249CT-ND - Cut Tape (CT) SAM13249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-105-01-L-D-SM-K-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-105-01-L-D-SM-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84200 € | 18,42 € |
| 100 | 1,56540 € | 156,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,88678 € | 849,05 € |
| 900 | 1,69980 € | 1 529,82 € |
| 1 350 | 1,52133 € | 2 053,80 € |
| 2 250 | 1,37684 € | 3 097,89 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,60400 € |











