
SFSS-20-28-G-06.00-D-NUS | |
---|---|
cms-digikey-product-number | 612-SFSS-20-28-G-06.00-D-NUS-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SFSS-20-28-G-06.00-D-NUS |
cms-description | SINGLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 8,88000 € | 8,88 € |
Unit Price without VAT: | 8,88000 € |
---|---|
Unit Price with VAT: | 10,65600 € |