
SFSS-05-28-F-03.94-S | |
|---|---|
DigiKey Part Number | 612-SFSS-05-28-F-03.94-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSS-05-28-F-03.94-S |
Description | SINGLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.08mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.08mm, 3.94") | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,31600 € |

