
SFSDT-10-28-H-20.00-SR | |
|---|---|
DigiKey Part Number | SFSDT-10-28-H-20.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-10-28-H-20.00-SR |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-10-28-H-20.00-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 7,96800 € | 79,68 € |
| 25 | 7,83200 € | 195,80 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,34400 € |


