40 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-20-28-H-05.00-DR-NDS

DigiKey Part Number
SAM8691-ND
Manufacturer
Manufacturer Product Number
SFSD-20-28-H-05.00-DR-NDS
Description
CABLE ASSY SOCKET 40POS 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-20-28-H-05.00-DR-NDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.417' (127.00mm, 5.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,83000 €17,83 €
1017,08100 €170,81 €
Manufacturers Standard Package
Unit Price without VAT:17,83000 €
Unit Price with VAT:21,39600 €
Alternate Length
CABLE ASSY SOCKET 40POS 28AWG
In-Stock: 85
Unit Price: 18,46000 €