Image for SFSD-07-28-G-08.75-DR-NUS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-07-28-G-08.75-DR-NUS

DigiKey Part Number
612-SFSD-07-28-G-08.75-DR-NUS-ND
Manufacturer
Manufacturer Product Number
SFSD-07-28-G-08.75-DR-NUS
Description
DOUBLE ROW DISCRETE WIRE ASSEMBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,61000 €6,61 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,93200 €