
CC46R-1416-01-T | |
|---|---|
DigiKey Part Number | 612-CC46R-1416-01-TTR-ND - Tape & Reel (TR) 612-CC46R-1416-01-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC46R-1416-01-T |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | CC46R-1416-01-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,38420 € | 19,21 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32650 € | 163,25 € |
| 1 000 | 0,31090 € | 310,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26123 € | 522,46 € |
| 4 000 | 0,24876 € | 995,04 € |
| 6 000 | 0,24174 € | 1 450,44 € |
| 10 000 | 0,23319 € | 2 331,90 € |
| 14 000 | 0,22772 € | 3 188,08 € |
| 20 000 | 0,22310 € | 4 462,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

