



SEMS-110-02-03.0-G-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14969TR-ND - Tape & Reel (TR) SAM14969CT-ND - Cut Tape (CT) SAM14969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEMS-110-02-03.0-G-D-K-TR |
Description | CONN RCPT 20POS 0.031 GOLD SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEMS-110-02-03.0-G-D-K-TR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Mated Stacking Heights 6mm |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2.6A per Contact |
Number of Positions Loaded All | Voltage Rating 235VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,25000 € | 42,50 € |
| 25 | 3,98280 € | 99,57 € |
| 50 | 3,79260 € | 189,63 € |
| 100 | 3,61150 € | 361,15 € |
| 250 | 3,38540 € | 846,35 € |
| 500 | 3,34190 € | 1 670,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | 2,83272 € | 3 470,08 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 6,00000 € |

