SEM-135-02-03.0-H-D-WT-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,24165 €
Datasheet
Image for SEM-135-02-03.0-H-D-WT-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM-135-02-03.0-H-D-WT-K-TR

DigiKey Part Number
SEM-135-02-03.0-H-D-WT-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEM-135-02-03.0-H-D-WT-K-TR
Description
.8MM TIGER EYE MICRO SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
70 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
EDA/CAD Models
SEM-135-02-03.0-H-D-WT-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.177" (4.50mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Mated Stacking Heights
6mm, 7mm, 10mm
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
2.6A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.125" (3.18mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEM-135-02-03.0-H-D-WT-KSamtec Inc.0SEM-135-02-03.0-H-D-WT-K-ND14,24165 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5508,18371 €4 501,04 €
Manufacturers Standard Package
Unit Price without VAT:8,18371 €
Unit Price with VAT:9,82045 €