
SEI-115-02-GF-S-E-AT | |
|---|---|
DigiKey Part Number | SEI-115-02-GF-S-E-AT-ND |
Manufacturer | |
Manufacturer Product Number | SEI-115-02-GF-S-E-AT |
Description | CONN SPRING MOD 15POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SEI-115-02-GF-S-E-AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,15050 € | 103,01 € |
| Unit Price without VAT: | 5,15050 € |
|---|---|
| Unit Price with VAT: | 6,18060 € |

