


SEAM-50-07.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-07.0-L-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-07.0-L-06-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-07.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-07.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 300 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-07.0-S-06-2-A-K-TR | Samtec Inc. | 46 | 612-SEAM-50-07.0-S-06-2-A-K-TRCT-ND | 30,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| 10 | 23,94300 € | 239,43 € |
| 25 | 22,44320 € | 561,08 € |
| 50 | 22,14500 € | 1 107,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 19,82907 € | 2 974,36 € |
| 300 | 18,09223 € | 5 427,67 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 33,80400 € |

