SEAM-50-01-L-06-2-RA-GP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,66820 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,87270 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,87272 €
Datasheet
SEAM-50-xx-x-06-x-RA-GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-50-xx-x-06-x-RA-GP

SEAM-50-01-L-06-2-RA-GP-K-TR

DigiKey Part Number
SEAM-50-01-L-06-2-RA-GP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM-50-01-L-06-2-RA-GP-K-TR
Description
CONN HD ARRAY PLUG 300P R/A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-01-L-06-2-RA-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12521,66816 €2 708,52 €
Manufacturers Standard Package
Unit Price without VAT:21,66816 €
Unit Price with VAT:26,00179 €