Similar
Similar



SEAM-30-01-L-08-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-01-L-08-2-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-L-08-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 240P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-L-08-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,99040 € | 1 099,52 € |
| Unit Price without VAT: | 21,99040 € |
|---|---|
| Unit Price with VAT: | 26,38848 € |


