

SEAM-20-07.0-S-10-2-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-20-07.0-S-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-07.0-S-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-07.0-S-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,26000 € | 25,26 € |
10 | 24,15200 € | 241,52 € |
25 | 23,24480 € | 581,12 € |
50 | 21,54380 € | 1 077,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 18,50540 € | 1 850,54 € |
300 | 15,74497 € | 4 723,49 € |
500 | 15,09574 € | 7 547,87 € |
Unit Price without VAT: | 25,26000 € |
---|---|
Unit Price with VAT: | 30,31200 € |