




SEAM-20-02.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14386TR-ND - Tape & Reel (TR) SAM14386CT-ND - Cut Tape (CT) SAM14386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 120 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-02.0-S-06-1-A-K-TR | Samtec Inc. | 197 | SAM14391CT-ND | 13,74000 € | Similar |
| SEAM-20-02.0-S-06-2-A-K-TR | Samtec Inc. | 81 | SAM14392CT-ND | 13,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 10,67600 € | 106,76 € |
| 25 | 10,00760 € | 250,19 € |
| 50 | 9,52960 € | 476,48 € |
| 100 | 9,15440 € | 915,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 8,19729 € | 1 844,39 € |
| 450 | 7,47911 € | 3 365,60 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 15,07200 € |


