


SEAM-10-09.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-10-09.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-10-09.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-10-09.0-S-04-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-09.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-09.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 14mm, 15mm, 15.5mm, 16.5mm |
Number of Positions 40 | Height Above Board 0.457" (11.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 10,37000 € | 103,70 € |
| 25 | 9,71960 € | 242,99 € |
| 50 | 9,25600 € | 462,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,93048 € | 991,31 € |
| 250 | 7,24460 € | 1 811,15 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,64000 € |



