Similar
Similar
Similar





SEAM-10-02.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14379TR-ND - Tape & Reel (TR) SAM14379CT-ND - Cut Tape (CT) SAM14379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-02.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 40 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-10-02.0-L-04-1-A-K-TR | Samtec Inc. | 422 | SAM14378CT-ND | 7,98000 € | Similar |
| SEAM-10-02.0-S-04-1-A-K-TR | Samtec Inc. | 1 | SAM14380CT-ND | 8,73000 € | Similar |
| SEAM-10-02.0-S-04-2-A-K-TR | Samtec Inc. | 312 | SAM15447CT-ND | 8,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,78400 € | 67,84 € |
| 25 | 6,35880 € | 158,97 € |
| 50 | 6,05500 € | 302,75 € |
| 100 | 5,76590 € | 576,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 4,99065 € | 2 370,56 € |
| 950 | 4,55440 € | 4 326,68 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,57600 € |





