
SEAFC-40-5.0-S-10-1-N-K-FR | |
|---|---|
DigiKey Part Number | 612-SEAFC-40-5.0-S-10-1-N-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAFC-40-5.0-S-10-1-N-K-FR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.208" (5.28mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,13988 € | 4 784,97 € |
| Unit Price without VAT: | 19,13988 € |
|---|---|
| Unit Price with VAT: | 22,96786 € |

