
SEAF8-30-05.0-L-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-30-05.0-L-04-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-L-04-3 |
Description | CONN SOCKET HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-05.0-L-04-3 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 120 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 7,35419 € | 4 228,66 € |
| Unit Price without VAT: | 7,35419 € |
|---|---|
| Unit Price with VAT: | 8,82503 € |

