


SEAF8-20-1-S-08-2-RA-GP | |
|---|---|
DigiKey Part Number | 612-SEAF8-20-1-S-08-2-RA-GPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF8-20-1-S-08-2-RA-GP |
Description | CONN HD ARRAY RCPT 160P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-20-1-S-08-2-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,58790 € | 1 758,79 € |
| 300 | 16,48913 € | 4 946,74 € |
| Unit Price without VAT: | 17,58790 € |
|---|---|
| Unit Price with VAT: | 21,10548 € |

