

SEAF-50-01-S-10-1-RA-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-50-01-S-10-1-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-S-10-1-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-10-1-RA-K-TR |
Description | CONN HD ARRAY RCPT 500P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-10-1-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.611" (15.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,58000 € | 43,58 € |
10 | 41,25200 € | 412,52 € |
25 | 39,70800 € | 992,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 38,73860 € | 1 936,93 € |
100 | 37,19080 € | 3 719,08 € |
Unit Price without VAT: | 43,58000 € |
---|---|
Unit Price with VAT: | 52,29600 € |