


SEAF-30-05.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14326TR-ND - Tape & Reel (TR) SAM14326CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 10,27600 € | 102,76 € |
| 25 | 9,71440 € | 242,86 € |
| 50 | 8,89440 € | 444,72 € |
| 100 | 8,35530 € | 835,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,63941 € | 2 864,78 € |
| 750 | 6,50095 € | 4 875,71 € |
| 1 125 | 6,23881 € | 7 018,66 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,21200 € |

