

SEAF-20-01-S-10-2-RA-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-20-01-S-10-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-S-10-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-10-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-S-10-2-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.611" (15.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,02000 € | 25,02 € |
10 | 23,92700 € | 239,27 € |
25 | 23,02840 € | 575,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 21,34373 € | 1 600,78 € |
150 | 18,94660 € | 2 841,99 € |
Unit Price without VAT: | 25,02000 € |
---|---|
Unit Price with VAT: | 30,02400 € |