
SCRUS-17-G-01.00-AMS-AM | |
|---|---|
DigiKey Part Number | SCRUS-17-G-01.00-AMS-AM-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-01.00-AMS-AM |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,67000 € | 175,67 € |
| Unit Price without VAT: | 175,67000 € |
|---|---|
| Unit Price with VAT: | 210,80400 € |

