30 Position Female Connector Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Female Connector Gold 0.039" (1.00mm) Black
SAL1-130-01-S-S-A-TR
SAL1-130-01-S-S-A-TR

SAL1-130-01-S-S-A-TR

DigiKey Part Number
SAM14286TR-ND - Tape & Reel (TR)
SAM14286CT-ND - Cut Tape (CT)
SAM14286DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAL1-130-01-S-S-A-TR
Description
CONN FMALE 30POS 0.039 GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Gold 0.039" (1.00mm) Black
EDA/CAD Models
SAL1-130-01-S-S-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
30
Card Thickness
0.063" ~ 0.093" (1.60mm ~ 2.36mm)
Number of Rows
1
Pitch
0.039" (1.00mm)
Read Out
Single
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,65000 €9,65 €
108,20700 €82,07 €
257,69280 €192,32 €
507,32540 €366,27 €
1006,97590 €697,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,98590 €2 394,36 €
8005,60934 €4 487,47 €
Manufacturers Standard Package
Unit Price without VAT:9,65000 €
Unit Price with VAT:11,58000 €